100 µH Shielded Molded Inductor 3.1 A 200mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1260A-101M

DigiKey Part Number
4044-CSAB1260A-101MTR-ND - Tape & Reel (TR)
4044-CSAB1260A-101MCT-ND - Cut Tape (CT)
4044-CSAB1260A-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1260A-101M
Description
FIXED IND 100UH 3.1A 200 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 3.1 A 200mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB1260A-101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1260
Size / Dimension
0.543" L x 0.496" W (13.80mm x 12.60mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09000 €10,90 €
1000,89570 €89,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,79635 €318,54 €
8000,75095 €600,76 €
1.2000,72563 €870,76 €
2.0000,69496 €1.389,92 €
2.8000,67549 €1.891,37 €
4.0000,65547 €2.621,88 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €