
CSAB1250A-R68M | |
|---|---|
DigiKey Part Number | 4044-CSAB1250A-R68MTR-ND - Tape & Reel (TR) 4044-CSAB1250A-R68MCT-ND - Cut Tape (CT) 4044-CSAB1250A-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1250A-R68M |
Description | FIXED IND 680NH 28.5A 1.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 28.5 A 1.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1250 |
Tolerance ±20% | Size / Dimension 0.543" L x 0.496" W (13.80mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,50340 € | 50,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43910 € | 219,55 € |
| 1.000 | 0,41404 € | 414,04 € |
| 1.500 | 0,40006 € | 600,09 € |
| 2.500 | 0,38314 € | 957,85 € |
| 3.500 | 0,37239 € | 1.303,37 € |
| 5.000 | 0,36134 € | 1.806,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

