
CSAB1250A-R33M | |
|---|---|
DigiKey Part Number | 4044-CSAB1250A-R33MTR-ND - Tape & Reel (TR) 4044-CSAB1250A-R33MCT-ND - Cut Tape (CT) 4044-CSAB1250A-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1250A-R33M |
Description | FIXED IND 330NH 41A 1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 41 A 1mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1250 | |
Size / Dimension | 0.543" L x 0.496" W (13.80mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07200 € | 10,72 € |
| 100 | 0,88190 € | 88,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76930 € | 384,65 € |
| 1.000 | 0,72545 € | 725,45 € |
| 1.500 | 0,70100 € | 1.051,50 € |
| 2.500 | 0,67138 € | 1.678,45 € |
| 3.500 | 0,65259 € | 2.284,07 € |
| 5.000 | 0,63326 € | 3.166,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

