
CSAB1250A-R22M | |
|---|---|
DigiKey Part Number | 4044-CSAB1250A-R22MTR-ND - Tape & Reel (TR) 4044-CSAB1250A-R22MCT-ND - Cut Tape (CT) 4044-CSAB1250A-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1250A-R22M |
Description | FIXED IND 220NH 50A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 50 A 0.8mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1250 |
Tolerance ±20% | Size / Dimension 0.543" L x 0.496" W (13.80mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,47410 € | 47,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41352 € | 206,76 € |
| 1.000 | 0,38991 € | 389,91 € |
| 1.500 | 0,37675 € | 565,12 € |
| 2.500 | 0,36081 € | 902,03 € |
| 3.500 | 0,35069 € | 1.227,41 € |
| 5.000 | 0,34028 € | 1.701,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

