
CSAB1250A-R15M | |
|---|---|
DigiKey Part Number | 4044-CSAB1250A-R15MTR-ND - Tape & Reel (TR) 4044-CSAB1250A-R15MCT-ND - Cut Tape (CT) 4044-CSAB1250A-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1250A-R15M |
Description | FIXED IND 150NH 50A 600 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 50 A 600µOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600µOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1250 |
Tolerance ±20% | Size / Dimension 0.543" L x 0.496" W (13.80mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,87090 € | 87,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75974 € | 379,87 € |
| 1.000 | 0,71643 € | 716,43 € |
| 1.500 | 0,69228 € | 1.038,42 € |
| 2.500 | 0,66304 € | 1.657,60 € |
| 3.500 | 0,64448 € | 2.255,68 € |
| 5.000 | 0,62538 € | 3.126,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

