
CSAB1235A-R47M | |
|---|---|
DigiKey Part Number | 4044-CSAB1235A-R47MTR-ND - Tape & Reel (TR) 4044-CSAB1235A-R47MCT-ND - Cut Tape (CT) 4044-CSAB1235A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1235A-R47M |
Description | FIXED IND 470NH 30A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 30 A 1.9mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.543" L x 0.496" W (13.80mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48978 € | 244,89 € |
| 1.000 | 0,46184 € | 461,84 € |
| 1.500 | 0,44625 € | 669,38 € |
| 2.500 | 0,42738 € | 1.068,45 € |
| 3.500 | 0,41539 € | 1.453,87 € |
| 5.000 | 0,40307 € | 2.015,35 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

