
CSAB1050A-R82M | |
|---|---|
DigiKey Part Number | 4044-CSAB1050A-R82MTR-ND - Tape & Reel (TR) 4044-CSAB1050A-R82MCT-ND - Cut Tape (CT) 4044-CSAB1050A-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1050A-R82M |
Description | FIXED IND 820NH 23A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 23 A 2.3mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,51800 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45182 € | 225,91 € |
| 1.000 | 0,42604 € | 426,04 € |
| 1.500 | 0,41166 € | 617,49 € |
| 2.500 | 0,39425 € | 985,62 € |
| 3.500 | 0,38319 € | 1.341,16 € |
| 5.000 | 0,37182 € | 1.859,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

