
CSAB1050A-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSAB1050A-4R7MTR-ND - Tape & Reel (TR) 4044-CSAB1050A-4R7MCT-ND - Cut Tape (CT) 4044-CSAB1050A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1050A-4R7M |
Description | FIXED IND 4.7UH 10.5A 13.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 10.5 A 13.2mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,35460 € | 35,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30926 € | 154,63 € |
| 1.000 | 0,29159 € | 291,59 € |
| 1.500 | 0,28175 € | 422,62 € |
| 2.500 | 0,26982 € | 674,55 € |
| 3.500 | 0,26224 € | 917,84 € |
| 5.000 | 0,25445 € | 1.272,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

