
CSAB1050A-220M | |
|---|---|
DigiKey Part Number | 4044-CSAB1050A-220MTR-ND - Tape & Reel (TR) 4044-CSAB1050A-220MCT-ND - Cut Tape (CT) 4044-CSAB1050A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1050A-220M |
Description | FIXED IND 22UH 5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 60mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,51800 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45182 € | 225,91 € |
| 1.000 | 0,42604 € | 426,04 € |
| 1.500 | 0,41166 € | 617,49 € |
| 2.500 | 0,39425 € | 985,62 € |
| 3.500 | 0,38319 € | 1.341,16 € |
| 5.000 | 0,37182 € | 1.859,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

