
CSAB1050A-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB1050A-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB1050A-1R5MCT-ND - Cut Tape (CT) 4044-CSAB1050A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1050A-1R5M |
Description | FIXED IND 1.5UH 18A 4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 18 A 4mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,47410 € | 47,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41352 € | 206,76 € |
| 1.000 | 0,38991 € | 389,91 € |
| 1.500 | 0,37675 € | 565,12 € |
| 2.500 | 0,36081 € | 902,03 € |
| 3.500 | 0,35069 € | 1.227,41 € |
| 5.000 | 0,34028 € | 1.701,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

