
CSAB1050A-150M | |
|---|---|
DigiKey Part Number | 4044-CSAB1050A-150MTR-ND - Tape & Reel (TR) 4044-CSAB1050A-150MCT-ND - Cut Tape (CT) 4044-CSAB1050A-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1050A-150M |
Description | FIXED IND 15UH 6A 39 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6 A 39mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63800 € | 6,38 € |
| 100 | 0,52450 € | 52,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45752 € | 228,76 € |
| 1.000 | 0,43140 € | 431,40 € |
| 1.500 | 0,41684 € | 625,26 € |
| 2.500 | 0,39921 € | 998,02 € |
| 3.500 | 0,38802 € | 1.358,07 € |
| 5.000 | 0,37650 € | 1.882,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

