
CSAB1045A-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSAB1045A-1R2MTR-ND - Tape & Reel (TR) 4044-CSAB1045A-1R2MCT-ND - Cut Tape (CT) 4044-CSAB1045A-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1045A-1R2M |
Description | FIXED IND 1.2UH 17.5A 4.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 17.5 A 4.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26190 € | 26,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22846 € | 114,23 € |
| 1.000 | 0,21540 € | 215,40 € |
| 1.500 | 0,20812 € | 312,18 € |
| 2.500 | 0,19930 € | 498,25 € |
| 3.500 | 0,19371 € | 677,99 € |
| 5.000 | 0,18794 € | 939,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

