560 nH Shielded Molded Inductor 26.5 A 2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1040A-R56M

DigiKey Part Number
4044-CSAB1040A-R56MTR-ND - Tape & Reel (TR)
4044-CSAB1040A-R56MCT-ND - Cut Tape (CT)
4044-CSAB1040A-R56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1040A-R56M
Description
FIXED IND 560NH 26.5A 2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 26.5 A 2mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
1040
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50500 €5,05 €
1000,41480 €41,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,34766 €278,13 €
1.6000,32783 €524,53 €
2.4000,31677 €760,25 €
4.0000,30337 €1.213,48 €
5.6000,29487 €1.651,27 €
8.0000,28612 €2.288,96 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €