
CSAB1040A-220M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-220MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-220MCT-ND - Cut Tape (CT) 4044-CSAB1040A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-220M |
Description | FIXED IND 22UH 4.7A 66 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.7 A 66mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.394" L x 0.453" W (10.00mm x 11.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,46510 € | 46,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38985 € | 311,88 € |
| 1.600 | 0,36762 € | 588,19 € |
| 2.400 | 0,35521 € | 852,50 € |
| 4.000 | 0,34019 € | 1.360,76 € |
| 5.600 | 0,33066 € | 1.851,70 € |
| 8.000 | 0,32086 € | 2.566,88 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

