
CSAB1040A-150M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-150MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-150MCT-ND - Cut Tape (CT) 4044-CSAB1040A-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-150M |
Description | FIXED IND 15UH 5.8A 45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 5.8 A 45mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1040 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,41480 € | 41,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,34766 € | 278,13 € |
| 1.600 | 0,32783 € | 524,53 € |
| 2.400 | 0,31677 € | 760,25 € |
| 4.000 | 0,30337 € | 1.213,48 € |
| 5.600 | 0,29487 € | 1.651,27 € |
| 8.000 | 0,28612 € | 2.288,96 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

