
CSAB1030A-R56M | |
|---|---|
DigiKey Part Number | 4044-CSAB1030A-R56MTR-ND - Tape & Reel (TR) 4044-CSAB1030A-R56MCT-ND - Cut Tape (CT) 4044-CSAB1030A-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1030A-R56M |
Description | FIXED IND 560NH 18A 3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 18 A 3mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1030 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24610 € | 24,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20630 € | 165,04 € |
| 1.600 | 0,19452 € | 311,23 € |
| 2.400 | 0,18795 € | 451,08 € |
| 4.000 | 0,17999 € | 719,96 € |
| 5.600 | 0,17494 € | 979,66 € |
| 8.000 | 0,16974 € | 1.357,92 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

