
CSAB1030A-R22M | |
|---|---|
DigiKey Part Number | 4044-CSAB1030A-R22MTR-ND - Tape & Reel (TR) 4044-CSAB1030A-R22MCT-ND - Cut Tape (CT) 4044-CSAB1030A-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1030A-R22M |
Description | FIXED IND 220NH 32A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 32 A 1.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1030 | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,49490 € | 49,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41483 € | 331,86 € |
| 1.600 | 0,39117 € | 625,87 € |
| 2.400 | 0,37798 € | 907,15 € |
| 4.000 | 0,36200 € | 1.448,00 € |
| 5.600 | 0,35186 € | 1.970,42 € |
| 8.000 | 0,34143 € | 2.731,44 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

