
CSAB1030A-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSAB1030A-1R0MTR-ND - Tape & Reel (TR) 4044-CSAB1030A-1R0MCT-ND - Cut Tape (CT) 4044-CSAB1030A-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1030A-1R0M |
Description | FIXED IND 1UH 14A 6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 14 A 6mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1030 |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,48880 € | 48,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40968 € | 327,74 € |
| 1.600 | 0,38631 € | 618,10 € |
| 2.400 | 0,37328 € | 895,87 € |
| 4.000 | 0,35750 € | 1.430,00 € |
| 5.600 | 0,34748 € | 1.945,89 € |
| 8.000 | 0,33718 € | 2.697,44 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

