
CSAB0750-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSAB0750-6R8MTR-ND - Tape & Reel (TR) 4044-CSAB0750-6R8MCT-ND - Cut Tape (CT) 4044-CSAB0750-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0750-6R8M |
Description | FIXED IND 6.8UH 6.5A 34 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.5 A 34mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 34mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0750 |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47065 € | 376,52 € |
| 1.600 | 0,44382 € | 710,11 € |
| 2.400 | 0,42885 € | 1.029,24 € |
| 4.000 | 0,41073 € | 1.642,92 € |
| 5.600 | 0,39923 € | 2.235,69 € |
| 8.000 | 0,38740 € | 3.099,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

