
CSAB0750-560M | |
|---|---|
DigiKey Part Number | 4044-CSAB0750-560MTR-ND - Tape & Reel (TR) 4044-CSAB0750-560MCT-ND - Cut Tape (CT) 4044-CSAB0750-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0750-560M |
Description | FIXED IND 56UH 2.15A 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Molded Inductor 2.15 A 300mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0750 | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,56850 € | 56,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47658 € | 381,26 € |
| 1.600 | 0,44941 € | 719,06 € |
| 2.400 | 0,43425 € | 1.042,20 € |
| 4.000 | 0,41591 € | 1.663,64 € |
| 5.600 | 0,40426 € | 2.263,86 € |
| 8.000 | 0,39228 € | 3.138,24 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

