
CSAB0750-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB0750-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB0750-1R5MCT-ND - Cut Tape (CT) 4044-CSAB0750-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0750-1R5M |
Description | FIXED IND 1.5UH 12.7A 8.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12.7 A 8.2mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0750 |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,51800 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43418 € | 347,34 € |
| 1.600 | 0,40942 € | 655,07 € |
| 2.400 | 0,39561 € | 949,46 € |
| 4.000 | 0,37889 € | 1.515,56 € |
| 5.600 | 0,36828 € | 2.062,37 € |
| 8.000 | 0,35736 € | 2.858,88 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

