15 µH Shielded Wirewound Inductor 4.1 A 70mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0750-150M

DigiKey Part Number
4044-CSAB0750-150MTR-ND - Tape & Reel (TR)
4044-CSAB0750-150MCT-ND - Cut Tape (CT)
4044-CSAB0750-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0750-150M
Description
FIXED IND 15UH 4.1A 70 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 4.1 A 70mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Low DCR, Low Loss, Soft Saturation
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
0750
Current Rating (Amps)
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Current - Saturation (Isat)
5A
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68200 €6,82 €
1000,56140 €56,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,47065 €376,52 €
1.6000,44382 €710,11 €
2.4000,42885 €1.029,24 €
4.0000,41073 €1.642,92 €
5.6000,39923 €2.235,69 €
8.0000,38740 €3.099,20 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €