
CSAB0750-100M | |
|---|---|
DigiKey Part Number | 4044-CSAB0750-100MTR-ND - Tape & Reel (TR) 4044-CSAB0750-100MCT-ND - Cut Tape (CT) 4044-CSAB0750-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0750-100M |
Description | FIXED IND 10UH 4.3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.3 A 65mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0750-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0750 |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 5.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23020 € | 23,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19299 € | 154,39 € |
| 1.600 | 0,18197 € | 291,15 € |
| 2.400 | 0,17582 € | 421,97 € |
| 4.000 | 0,16837 € | 673,48 € |
| 5.600 | 0,16365 € | 916,44 € |
| 8.000 | 0,15879 € | 1.270,32 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

