
CSAB0740-470M | |
|---|---|
DigiKey Part Number | 4044-CSAB0740-470MTR-ND - Tape & Reel (TR) 4044-CSAB0740-470MCT-ND - Cut Tape (CT) 4044-CSAB0740-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0740-470M |
Description | FIXED IND 47NH 2.1A 298 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Shielded Molded Inductor 2.1 A 298mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 298mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0740 | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,56850 € | 56,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46765 € | 467,65 € |
| 2.000 | 0,44100 € | 882,00 € |
| 3.000 | 0,42614 € | 1.278,42 € |
| 5.000 | 0,40814 € | 2.040,70 € |
| 7.000 | 0,39672 € | 2.777,04 € |
| 10.000 | 0,38497 € | 3.849,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

