
CSAB0740-330M | |
|---|---|
DigiKey Part Number | 4044-CSAB0740-330MTR-ND - Tape & Reel (TR) 4044-CSAB0740-330MCT-ND - Cut Tape (CT) 4044-CSAB0740-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0740-330M |
Description | FIXED IND 33UH 2.4A 220MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 2.4 A 220mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0740-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0740 |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,51800 € | 51,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42604 € | 426,04 € |
| 2.000 | 0,40176 € | 803,52 € |
| 3.000 | 0,38821 € | 1.164,63 € |
| 5.000 | 0,37182 € | 1.859,10 € |
| 7.000 | 0,36141 € | 2.529,87 € |
| 10.000 | 0,35070 € | 3.507,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

