33 µH Shielded Molded Inductor 2.4 A 220mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0740-330M

DigiKey Part Number
4044-CSAB0740-330MTR-ND - Tape & Reel (TR)
4044-CSAB0740-330MCT-ND - Cut Tape (CT)
4044-CSAB0740-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0740-330M
Description
FIXED IND 33UH 2.4A 220MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 2.4 A 220mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB0740-330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
220mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
0740
Tolerance
±20%
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,63000 €6,30 €
1000,51800 €51,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42604 €426,04 €
2.0000,40176 €803,52 €
3.0000,38821 €1.164,63 €
5.0000,37182 €1.859,10 €
7.0000,36141 €2.529,87 €
10.0000,35070 €3.507,00 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €