
CSAB0740-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB0740-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB0740-1R5MCT-ND - Cut Tape (CT) 4044-CSAB0740-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0740-1R5M |
Description | FIXED IND 1.5UH 12.4A 9.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12.4 A 9.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0740 |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46184 € | 461,84 € |
| 2.000 | 0,43552 € | 871,04 € |
| 3.000 | 0,42084 € | 1.262,52 € |
| 5.000 | 0,40307 € | 2.015,35 € |
| 7.000 | 0,39179 € | 2.742,53 € |
| 10.000 | 0,38018 € | 3.801,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

