1 µH Shielded Molded Inductor 14.6 A 6.6mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0740-1R0M

DigiKey Part Number
4044-CSAB0740-1R0MTR-ND - Tape & Reel (TR)
4044-CSAB0740-1R0MCT-ND - Cut Tape (CT)
4044-CSAB0740-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0740-1R0M
Description
FIXED IND 1UH 14.6A 6.6 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 14.6 A 6.6mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB0740-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18.5A
Shielding
Shielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0740
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,69100 €6,91 €
1000,56850 €56,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45435 €454,35 €
2.0000,42044 €840,88 €
3.0000,40171 €1.205,13 €
5.0000,37923 €1.896,15 €
7.0000,37651 €2.635,57 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €