
CSAB0724-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB0724-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB0724-1R5MCT-ND - Cut Tape (CT) 4044-CSAB0724-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0724-1R5M |
Description | FIXED IND 1.5UH 7.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 7.5 A 23mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,55390 € | 55,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45560 € | 455,60 € |
| 2.000 | 0,42964 € | 859,28 € |
| 3.000 | 0,41516 € | 1.245,48 € |
| 5.000 | 0,39762 € | 1.988,10 € |
| 7.000 | 0,38650 € | 2.705,50 € |
| 10.000 | 0,37505 € | 3.750,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

