
CSAB0718-R82M | |
|---|---|
DigiKey Part Number | 4044-CSAB0718-R82MTR-ND - Tape & Reel (TR) 4044-CSAB0718-R82MCT-ND - Cut Tape (CT) 4044-CSAB0718-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0718-R82M |
Description | FIXED IND 820NH 8.6A 14.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 8.6 A 14.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,55390 € | 55,39 € |
| 1.000 | 0,45560 € | 455,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42964 € | 859,28 € |
| 4.000 | 0,40519 € | 1.620,76 € |
| 6.000 | 0,39156 € | 2.349,36 € |
| 10.000 | 0,37505 € | 3.750,50 € |
| 14.000 | 0,36576 € | 5.120,64 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

