
CSAB0718-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB0718-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB0718-1R5MCT-ND - Cut Tape (CT) 4044-CSAB0718-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0718-1R5M |
Description | FIXED IND 1.5UH 5.9A 28 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 5.9 A 28mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| 1.000 | 0,17621 € | 176,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16615 € | 332,30 € |
| 4.000 | 0,15667 € | 626,68 € |
| 6.000 | 0,15138 € | 908,28 € |
| 10.000 | 0,14498 € | 1.449,80 € |
| 14.000 | 0,14092 € | 1.972,88 € |
| 20.000 | 0,13674 € | 2.734,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

