220 nH Shielded Molded Inductor 16.3 A 4mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0530-R22M

DigiKey Part Number
4044-CSAB0530-R22MTR-ND - Tape & Reel (TR)
4044-CSAB0530-R22MCT-ND - Cut Tape (CT)
4044-CSAB0530-R22MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0530-R22M
Description
FIXED IND 220NH 16.3A 4 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 16.3 A 4mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0530
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,72700 €7,27 €
1000,59770 €59,77 €
1.0000,49164 €491,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46363 €927,26 €
4.0000,43725 €1.749,00 €
6.0000,42254 €2.535,24 €
10.0000,40473 €4.047,30 €
14.0000,39803 €5.572,42 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €