
CSAB0530-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-5R6MTR-ND - Tape & Reel (TR) 4044-CSAB0530-5R6MCT-ND - Cut Tape (CT) 4044-CSAB0530-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-5R6M |
Description | FIXED IND 5.6UH 3.9A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 3.9 A 65mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-5R6M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,71800 € | 7,18 € |
| 100 | 0,59030 € | 59,03 € |
| 1.000 | 0,48553 € | 485,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45786 € | 915,72 € |
| 4.000 | 0,43181 € | 1.727,24 € |
| 6.000 | 0,41729 € | 2.503,74 € |
| 10.000 | 0,39970 € | 3.997,00 € |
| 14.000 | 0,39308 € | 5.503,12 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

