
CSAB0530-150M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-150MTR-ND - Tape & Reel (TR) 4044-CSAB0530-150MCT-ND - Cut Tape (CT) 4044-CSAB0530-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-150M |
Description | FIXED IND 15UH 2.4A 210 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 2.4 A 210mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0530 |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| 1.000 | 0,46184 € | 461,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43552 € | 871,04 € |
| 4.000 | 0,41073 € | 1.642,92 € |
| 6.000 | 0,39692 € | 2.381,52 € |
| 10.000 | 0,38018 € | 3.801,80 € |
| 14.000 | 0,37183 € | 5.205,62 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

