
CSAB0518-R68M | |
|---|---|
DigiKey Part Number | 4044-CSAB0518-R68MTR-ND - Tape & Reel (TR) 4044-CSAB0518-R68MCT-ND - Cut Tape (CT) 4044-CSAB0518-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0518-R68M |
Description | FIXED IND 0.68UH 9.2A 11.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Molded Inductor 9.2 A 11.6mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0518 | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,59770 € | 59,77 € |
| 1.000 | 0,49164 € | 491,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46363 € | 927,26 € |
| 4.000 | 0,43725 € | 1.749,00 € |
| 6.000 | 0,42254 € | 2.535,24 € |
| 10.000 | 0,40473 € | 4.047,30 € |
| 14.000 | 0,39803 € | 5.572,42 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

