
CSAB0518-R56M | |
|---|---|
DigiKey Part Number | 4044-CSAB0518-R56MTR-ND - Tape & Reel (TR) 4044-CSAB0518-R56MCT-ND - Cut Tape (CT) 4044-CSAB0518-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0518-R56M |
Description | FIXED IND 0.56UH 10A 10 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µH Shielded Molded Inductor 10 A 10mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0518 |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26190 € | 26,19 € |
| 1.000 | 0,21540 € | 215,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20311 € | 406,22 € |
| 4.000 | 0,19153 € | 766,12 € |
| 6.000 | 0,18507 € | 1.110,42 € |
| 10.000 | 0,17725 € | 1.772,50 € |
| 14.000 | 0,17228 € | 2.411,92 € |
| 20.000 | 0,16718 € | 3.343,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

