
CSAB0518-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSAB0518-1R2MTR-ND - Tape & Reel (TR) 4044-CSAB0518-1R2MCT-ND - Cut Tape (CT) 4044-CSAB0518-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0518-1R2M |
Description | FIXED IND 1.2UH 6.1A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 6.1 A 25mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0518 |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24610 € | 24,61 € |
| 1.000 | 0,20243 € | 202,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19088 € | 381,76 € |
| 4.000 | 0,17999 € | 719,96 € |
| 6.000 | 0,17392 € | 1.043,52 € |
| 10.000 | 0,16657 € | 1.665,70 € |
| 14.000 | 0,16190 € | 2.266,60 € |
| 20.000 | 0,15710 € | 3.142,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

