
CSAB0518-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSAB0518-1R0MTR-ND - Tape & Reel (TR) 4044-CSAB0518-1R0MCT-ND - Cut Tape (CT) 4044-CSAB0518-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0518-1R0M |
Description | FIXED IND 1UH 7.3A 17 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.3 A 17mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0518 |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53250 € | 53,25 € |
| 1.000 | 0,43800 € | 438,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41305 € | 826,10 € |
| 4.000 | 0,38954 € | 1.558,16 € |
| 6.000 | 0,37643 € | 2.258,58 € |
| 10.000 | 0,36056 € | 3.605,60 € |
| 14.000 | 0,35058 € | 4.908,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

