
CSAB0420-R68M | |
|---|---|
DigiKey Part Number | 4044-CSAB0420-R68MTR-ND - Tape & Reel (TR) 4044-CSAB0420-R68MCT-ND - Cut Tape (CT) 4044-CSAB0420-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0420-R68M |
Description | FIXED IND 0.68UH 7.6A 18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Molded Inductor 7.6 A 18mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0420-R68M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| 1.000 | 0,46184 € | 461,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41521 € | 830,42 € |
| 4.000 | 0,38407 € | 1.536,28 € |
| 6.000 | 0,37183 € | 2.230,98 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

