
CSAB0420-R47M | |
|---|---|
DigiKey Part Number | 4044-CSAB0420-R47MTR-ND - Tape & Reel (TR) 4044-CSAB0420-R47MCT-ND - Cut Tape (CT) 4044-CSAB0420-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0420-R47M |
Description | FIXED IND 470NH 8A 15.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8 A 15.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,51800 € | 51,80 € |
| 1.000 | 0,42604 € | 426,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40176 € | 803,52 € |
| 4.000 | 0,37889 € | 1.515,56 € |
| 6.000 | 0,36614 € | 2.196,84 € |
| 10.000 | 0,35070 € | 3.507,00 € |
| 14.000 | 0,34090 € | 4.772,60 € |
| 20.000 | 0,33996 € | 6.799,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

