
CSAB0420-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSAB0420-6R8MTR-ND - Tape & Reel (TR) 4044-CSAB0420-6R8MCT-ND - Cut Tape (CT) 4044-CSAB0420-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0420-6R8M |
Description | FIXED IND 6.8UH 2.05A 228 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.05 A 228mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 228mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,56590 € | 56,59 € |
| 1.000 | 0,46553 € | 465,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43901 € | 878,02 € |
| 4.000 | 0,41402 € | 1.656,08 € |
| 6.000 | 0,40009 € | 2.400,54 € |
| 10.000 | 0,38323 € | 3.832,30 € |
| 14.000 | 0,37481 € | 5.247,34 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

