
CRHSM1514-222K | |
|---|---|
DigiKey Part Number | 4044-CRHSM1514-222KTR-ND - Tape & Reel (TR) 4044-CRHSM1514-222KCT-ND - Cut Tape (CT) 4044-CRHSM1514-222KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1514-222K |
Description | FIXED IND 2.2MH 970MA 1.079 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Wirewound Inductor 970 mA 1.079Ohm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.03A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.079Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1514 |
Tolerance ±10% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.575" (14.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,22400 € | 22,24 € |
| 25 | 2,05760 € | 51,44 € |
| 50 | 1,93980 € | 96,99 € |
| 100 | 1,82910 € | 182,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,66650 € | 499,95 € |
| 600 | 1,57160 € | 942,96 € |
| 900 | 1,51867 € | 1.366,80 € |
| 1.500 | 1,45459 € | 2.181,89 € |
| 2.100 | 1,41392 € | 2.969,23 € |
| 3.000 | 1,38109 € | 4.143,27 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

