
CRHSM1514-102K | |
|---|---|
DigiKey Part Number | 4044-CRHSM1514-102KTR-ND - Tape & Reel (TR) 4044-CRHSM1514-102KCT-ND - Cut Tape (CT) 4044-CRHSM1514-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1514-102K |
Description | FIXED IND 1MH 1.47A 464 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 1.47 A 464mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.56A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 464mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1514 |
Tolerance ±10% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.575" (14.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,24200 € | 22,42 € |
| 25 | 2,07400 € | 51,85 € |
| 50 | 1,95540 € | 97,77 € |
| 100 | 1,84370 € | 184,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,67983 € | 503,95 € |
| 600 | 1,58417 € | 950,50 € |
| 900 | 1,53082 € | 1.377,74 € |
| 1.500 | 1,46623 € | 2.199,34 € |
| 2.100 | 1,42524 € | 2.993,00 € |
| 3.000 | 1,39214 € | 4.176,42 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

