
CRHSM1510-471L | |
|---|---|
DigiKey Part Number | 4044-CRHSM1510-471LTR-ND - Tape & Reel (TR) 4044-CRHSM1510-471LCT-ND - Cut Tape (CT) 4044-CRHSM1510-471LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1510-471L |
Description | FIXED IND 470UH 1.72A 322 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 1.72 A 322mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 322mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1510 |
Tolerance ±15% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,24200 € | 22,42 € |
| 25 | 2,07400 € | 51,85 € |
| 50 | 1,95540 € | 97,77 € |
| 100 | 1,84370 € | 184,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,63943 € | 655,77 € |
| 800 | 1,54613 € | 1.236,90 € |
| 1.200 | 1,49410 € | 1.792,92 € |
| 2.000 | 1,43111 € | 2.862,22 € |
| 2.800 | 1,39214 € | 3.897,99 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

