
CRHSM1510-102K | |
|---|---|
DigiKey Part Number | 4044-CRHSM1510-102KTR-ND - Tape & Reel (TR) 4044-CRHSM1510-102KCT-ND - Cut Tape (CT) 4044-CRHSM1510-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1510-102K |
Description | FIXED IND 1MH 1.14A 722 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 1.14 A 722mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 722mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1510 |
Tolerance ±10% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,22400 € | 22,24 € |
| 25 | 2,05760 € | 51,44 € |
| 50 | 1,93980 € | 96,99 € |
| 100 | 1,82910 € | 182,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,62640 € | 650,56 € |
| 800 | 1,53386 € | 1.227,09 € |
| 1.200 | 1,48224 € | 1.778,69 € |
| 2.000 | 1,41975 € | 2.839,50 € |
| 2.800 | 1,38109 € | 3.867,05 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

