
CRHSM1510-100M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1510-100MTR-ND - Tape & Reel (TR) 4044-CRHSM1510-100MCT-ND - Cut Tape (CT) 4044-CRHSM1510-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1510-100M |
Description | FIXED IND 10UH 7.3A 17.9 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.3 A 17.9mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1510 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,08320 € | 52,08 € |
| 50 | 1,96420 € | 98,21 € |
| 100 | 1,85210 € | 185,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,64688 € | 658,75 € |
| 800 | 1,55316 € | 1.242,53 € |
| 1.200 | 1,50090 € | 1.801,08 € |
| 2.000 | 1,43762 € | 2.875,24 € |
| 2.800 | 1,39848 € | 3.915,74 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

