
CRHSM1508-331L | |
|---|---|
DigiKey Part Number | 4044-CRHSM1508-331LTR-ND - Tape & Reel (TR) 4044-CRHSM1508-331LCT-ND - Cut Tape (CT) 4044-CRHSM1508-331LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1508-331L |
Description | FIXED IND 330UH 1.7A 316 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 1.7 A 316mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 316mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1508 |
Tolerance ±15% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,22400 € | 22,24 € |
| 25 | 2,05760 € | 51,44 € |
| 50 | 1,93980 € | 96,99 € |
| 100 | 1,82910 € | 182,91 € |
| 250 | 1,69244 € | 423,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59602 € | 798,01 € |
| 1.000 | 1,50522 € | 1.505,22 € |
| 1.500 | 1,45459 € | 2.181,89 € |
| 2.500 | 1,39330 € | 3.483,25 € |
| 3.500 | 1,38109 € | 4.833,81 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

