
CRHSM1508-151L | |
|---|---|
DigiKey Part Number | 4044-CRHSM1508-151LTR-ND - Tape & Reel (TR) 4044-CRHSM1508-151LCT-ND - Cut Tape (CT) 4044-CRHSM1508-151LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1508-151L |
Description | FIXED IND 150UH 2.5A 146 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 2.5 A 146mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 146mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1508 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,08320 € | 52,08 € |
| 50 | 1,96420 € | 98,21 € |
| 100 | 1,85210 € | 185,21 € |
| 250 | 1,71372 € | 428,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61610 € | 808,05 € |
| 1.000 | 1,52417 € | 1.524,17 € |
| 1.500 | 1,47291 € | 2.209,36 € |
| 2.500 | 1,41085 € | 3.527,12 € |
| 3.500 | 1,39847 € | 4.894,65 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

