
CRHSM1508-100M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1508-100MTR-ND - Tape & Reel (TR) 4044-CRHSM1508-100MCT-ND - Cut Tape (CT) 4044-CRHSM1508-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1508-100M |
Description | FIXED IND 10UH 7.2A 17.8 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.2 A 17.8mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 1508 |
Tolerance ±20% | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,24200 € | 22,42 € |
| 25 | 2,07400 € | 51,85 € |
| 50 | 1,95540 € | 97,77 € |
| 100 | 1,84370 € | 184,37 € |
| 250 | 1,70596 € | 426,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60878 € | 804,39 € |
| 1.000 | 1,51727 € | 1.517,27 € |
| 1.500 | 1,46623 € | 2.199,34 € |
| 2.500 | 1,40445 € | 3.511,12 € |
| 3.500 | 1,39214 € | 4.872,49 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

