
CRHSM1210-6R8M | |
|---|---|
DigiKey Part Number | 4044-CRHSM1210-6R8MTR-ND - Tape & Reel (TR) 4044-CRHSM1210-6R8MCT-ND - Cut Tape (CT) 4044-CRHSM1210-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHSM1210-6R8M |
Description | FIXED IND 6.8UH 8.3A 11.3 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 8.3 A 11.3mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,01500 € | 20,15 € |
| 25 | 1,86400 € | 46,60 € |
| 50 | 1,75760 € | 87,88 € |
| 100 | 1,65710 € | 165,71 € |
| 250 | 1,58008 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44590 € | 722,95 € |
| 1.000 | 1,36362 € | 1.363,62 € |
| 1.500 | 1,31775 € | 1.976,62 € |
| 2.500 | 1,29090 € | 3.227,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

